RS PRO 28V, 6 V 10bar Water Pump, 1500ml/min
- RS Stock No.:
- 817-0766
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$891.50
(exc. GST)
$980.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $891.50 |
| 5 + | $733.69 |
*price indicative
- RS Stock No.:
- 817-0766
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Water Pump | |
| Maximum Flow Rate | 1500ml/min | |
| Supply Voltage | 28, 6V | |
| Inlet Connection Type | Push-Fit | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Maximum Operating Pressure | 10bar | |
| Inlet Thread Standard | BSP | |
| Body Material | Aluminium Alloy | |
| Input Power | 88W | |
| Outlet Thread Standard | BSP | |
| Maximum Fluid Temperature | 80°C | |
| Standards/Approvals | SVCH, RoHS Directive 2011/65/EU, CMRT, 3TG and REACH compliant | |
| IP Rating | IP45 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Pump | ||
Maximum Flow Rate 1500ml/min | ||
Supply Voltage 28, 6V | ||
Inlet Connection Type Push-Fit | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Maximum Operating Pressure 10bar | ||
Inlet Thread Standard BSP | ||
Body Material Aluminium Alloy | ||
Input Power 88W | ||
Outlet Thread Standard BSP | ||
Maximum Fluid Temperature 80°C | ||
Standards/Approvals SVCH, RoHS Directive 2011/65/EU, CMRT, 3TG and REACH compliant | ||
IP Rating IP45 | ||
RS PRO Micro Gear Pump 6 → 28V
The RS PRO high flow micropump delivers consistent flow at both high and low pressures. Constructed from precision CNC machined components with wetted parts made from anodised aluminium, stainless steel, PEEK, ERTALYTE, and PET, it offers two gear profiles: (F) for optimal flow and (S) for optimal pressure. Compatible with all common liquids and resistant to most chemicals and solvents.
This pump requires an EQI controller to operate. We recommend the RS PRO Process Pump Controller for Brushless Micropump, 6 → 28V, which is designed specifically for this pump. The controller provides speed and flow control via an onboard potentiometer or external 0-4V analogue control, with a wide input voltage range of 6-28V. The driver monitors and adjusts speed accordingly, and you can also reverse the flow direction.
Features and Benefits
You May Also Need
Applications
Related links
- RS PRO 6/28 V 10bar Water Pump, 1500 ml/min
- RS PRO 6/28 V 6bar Water Pump, 2500 ml/min
- RS PRO 6/28 V 8 bar Water Pump, 550 ml/min
- RS PRO 6/28 V 4 bar Water Pump, 1100 ml/min
- RS PRO 6/28 V 10 bar Water Pump, 400 ml/min
- RS PRO 6/28 V 850 mbar Water Pump, 9 L/min
- RS PRO 6/28 V 850mbar Water Pump, 9 L/min
- RS PRO 3 to 6V -500/800 mBar Direct Coupling Water Pump, 75 ml/min
