HARTING Har-Flexicon Series Pluggable Terminal Block, 4-Contact, 1.27 mm Pitch, 1 Row, 14310410301000

Bulk discount available

Subtotal (1 unit)*

$7.01

(exc. GST)

$7.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$7.01
10 - 24$6.96
25 - 49$6.82
50 +$6.66

*price indicative

RS Stock No.:
816-4994
Mfr. Part No.:
14310410301000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

1.27mm

Current

2.7A

Number of Rows

1

Housing Material

Fibreglass, Liquid Crystal Polymer

Connector Gender

Male

Orientation

Horizontal

Colour

Black

Voltage

16V

Series

Har-Flexicon

Standards/Approvals

No

Width

18mm

Depth

7.1mm

Length

8mm

Harting 1.27mm Pitch har-flexicon IDC PCB Terminal Block Plug Connector


Harting har-flexicon® 1.27mm mini I/O PCB IDC terminal block plug connector for the rapid termination of single wires. This har-flexicon® 1.27mm PCB terminal block IDC plug has nickel plated plated 2A contacts and can accept a wire size range of 28-26 AWG. har-flexicon® PCB terminal block plug connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.

For mating har-flexicon® 1.27mm terminal block plug header see stock number 816-4997

1.27mm Pitch Hartnig Two Part PCB Terminal Blocks


Related links