Phoenix Contact 3071350 UDB 2X35/25 GY Series Non-Fuse DIN Rail Terminal Grey, 10mm², 35 mm², 1-Level, Screw
- RS Stock No.:
- 815-8996
- Mfr. Part No.:
- 3071350
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$212.90
(exc. GST)
$234.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $42.58 | $212.90 |
*price indicative
- RS Stock No.:
- 815-8996
- Mfr. Part No.:
- 3071350
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Product Type | Non-Fuse DIN Rail Terminal | |
| Number of Levels | 1 | |
| Number of Positions | 1 | |
| Voltage | 1kV | |
| Series | UDB 2X35/25 GY | |
| Minimum Wire Size AWG | 8AWG | |
| Cable CSA | 10, 35mm² | |
| Maximum Wire Size AWG | 2AWG | |
| Terminal Block Current | 125A | |
| Termination Type | Screw | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Product Type Non-Fuse DIN Rail Terminal | ||
Number of Levels 1 | ||
Number of Positions 1 | ||
Voltage 1kV | ||
Series UDB 2X35/25 GY | ||
Minimum Wire Size AWG 8AWG | ||
Cable CSA 10, 35mm² | ||
Maximum Wire Size AWG 2AWG | ||
Terminal Block Current 125A | ||
Termination Type Screw | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
UDB Series Trunk Line Branch Terminals
These trunk line branch terminals are suitable for the simple voltage pick-off of main supply cables.
Screw connection
Various colours:
815-8983 - Grey
815-8986 - Black
815-8980 - Brown
815-8999 - Blue
815-8996 - Grey
815-9009 - Black
815-9002 - Brown
815-9006 - Green
UDB Series
Approvals
DIN VDE 0603‑2/EN 60998‑1
Related links
- Phoenix Contact 3071352 UDB 2X35/25 BN Series Non-Fuse DIN Rail Terminal Brown Screw
- Phoenix Contact 3071351 UDB 2X35/25 BK Series Non-Fuse DIN Rail Terminal Black Screw
- Phoenix Contact 3071354 UDB 2X35/25 GN Series Non-Fuse DIN Rail Terminal Green 1-Level, Screw
- Phoenix Contact 3071353 UDB 2X35/25 BU Series DIN Rail Terminal Block Blue 1-Level, Screw
- Phoenix Contact 3071356 UDB 2X25/16 BK Series Non-Fuse DIN Rail Terminal Black 1-Level, Screw
- Phoenix Contact 3247419 UKH 95 Series Non-Fuse DIN Rail Terminal Grey 1-Level, Screw
- Phoenix Contact 3247420 UKH 95 Series Non-Fuse DIN Rail Terminal Blue 1-Level, Screw
- Phoenix Contact 3260109 PTPOWER 95 Series Non-Fuse DIN Rail Terminal Grey 1-Level
