Phoenix Contact 3071356 UDB 2X25/16 BK Series Non-Fuse DIN Rail Terminal Black, 1.5mm², 25 mm², 1-Level, Screw
- RS Stock No.:
- 815-8986
- Mfr. Part No.:
- 3071356
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$96.52
(exc. GST)
$106.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $19.304 | $96.52 |
*price indicative
- RS Stock No.:
- 815-8986
- Mfr. Part No.:
- 3071356
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Product Type | Non-Fuse DIN Rail Terminal | |
| Number of Positions | 1 | |
| Number of Levels | 1 | |
| Series | UDB 2X25/16 BK | |
| Voltage | 1kV | |
| Minimum Wire Size AWG | 8AWG | |
| Cable CSA | 1.5, 25mm² | |
| Maximum Wire Size AWG | 2AWG | |
| Termination Type | Screw | |
| Terminal Block Current | 101A | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Product Type Non-Fuse DIN Rail Terminal | ||
Number of Positions 1 | ||
Number of Levels 1 | ||
Series UDB 2X25/16 BK | ||
Voltage 1kV | ||
Minimum Wire Size AWG 8AWG | ||
Cable CSA 1.5, 25mm² | ||
Maximum Wire Size AWG 2AWG | ||
Termination Type Screw | ||
Terminal Block Current 101A | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
UDB Series Trunk Line Branch Terminals
These trunk line branch terminals are suitable for the simple voltage pick-off of main supply cables.
Screw connection
Various colours:
815-8983 - Grey
815-8986 - Black
815-8980 - Brown
815-8999 - Blue
815-8996 - Grey
815-9009 - Black
815-9002 - Brown
815-9006 - Green
UDB Series
Approvals
DIN VDE 0603‑2/EN 60998‑1
Related links
- Phoenix Contact 3071351 UDB 2X35/25 BK Series Non-Fuse DIN Rail Terminal Black Screw
- Phoenix Contact 3071355 UDB 2X25/16 GY Series Grey Screw Termination
- Phoenix Contact 3071359 UDB 2X25/16 GN Series Terminal Block Green 1-Level
- Phoenix Contact 3071357 UDB 2X25/16 BN Series Terminal Block Brown 1-Level
- Phoenix Contact 3071358 UDB 2X25/16 BU Series Terminal Block Blue 1-Level
- Phoenix Contact 3071352 UDB 2X35/25 BN Series Non-Fuse DIN Rail Terminal Brown Screw
- Phoenix Contact 3071350 UDB 2X35/25 GY Series Non-Fuse DIN Rail Terminal Grey 1-Level, Screw
- Phoenix Contact 3071354 UDB 2X35/25 GN Series Non-Fuse DIN Rail Terminal Green 1-Level, Screw
