Roline, Male DVI-D to Male DVI-D Cable, 1 m Black, Gold sheath Polyvinyl Chloride
- RS Stock No.:
- 815-8497
- Mfr. Part No.:
- 11.04.5511-10
- Brand:
- Roline
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.11
(exc. GST)
$39.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $36.11 |
| 25 + | $35.22 |
*price indicative
- RS Stock No.:
- 815-8497
- Mfr. Part No.:
- 11.04.5511-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-D | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black, Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DVI Cable | ||
Connector Type A DVI-D | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black, Gold | ||
Standards/Approvals No | ||
Roline Gold Dual Link - DVI Male Cables
Roline gold dual link cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.
How do they work?
Roline gold dual link cables connects your DVI-equipped computer or other device with a DVI connection.
What is a DVI cable with ferrite core?
DVI cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out noise.
Features and Benefits
• DVI Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
• 25 Pin
• Ferrite core
• Gold flashed contacts
• Flexible cables allow for access to tight spaces
• Lengths: 1m to 10m
What are the benefits of gold plated DVI cables?
Gold plated DVI cables enhance your HD experience with the ultimate in quality and high-speed connectivity. Designed and engineered to provide premium, broadcast video and sound.
What is the difference between single and dual link?
• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200
• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600
Roline Gold Dual Link Cables
• RS Stock no: 815-8497 = DVI Cable, DVI (24+1), Dual Link, male to male, 1 m
• RS Stock no: 815-8491 = DVI Cable, DVI (24+1), Dual Link, male to male, 2 m
• RS Stock no: 815-8501 = DVI Cable, DVI (24+1), Dual Link, male to male, 3 m
• RS Stock no: 815-8504 = DVI Cable, DVI (24+1), Dual Link, male to male, 5 m
• RS Stock no: 815-8508 = DVI Cable, DVI (24+1), Dual Link, male to male, 10 m
DVI Gender
• Male to Male dual link
Applications
• Digital video equipment
• Digital Signage
• PC and TV display
• Digital transmission between graphic card and digital monitor
Related links
- Roline 2 m Black, Gold sheath Polyvinyl Chloride
- Roline 10 m Black, Gold sheath Polyvinyl Chloride
- Roline 5 m Black, Gold sheath Nylon
- Roline 5 m Black sheath Polyvinyl Chloride
- Roline 10 m Black sheath Polyvinyl Chloride
- Roline 15 m Black sheath Polyvinyl Chloride
- Roline 2 m Black sheath Polyvinyl Chloride
- Roline 20 m Black sheath Polyvinyl Chloride
