Roline, Male DVI-D Dual Link to Male DVI-D Cable, 2 m Black, Gold sheath Polyvinyl Chloride

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$51.17

(exc. GST)

$56.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$51.17
25 +$49.90

*price indicative

RS Stock No.:
815-8491
Distrelec Article No.:
304-23-249
Mfr. Part No.:
11.04.5512-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

DVI Cable

Connector Type A

DVI-D Dual Link

Connector Type B

DVI-D

Connector Gender A

Male

Connector Gender B

Male

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black, Gold

Standards/Approvals

No

Roline Gold Dual Link - DVI Male Cables


Roline gold dual link cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.

How do they work?


Roline gold dual link cables connects your DVI-equipped computer or other device with a DVI connection.

What is a DVI cable with ferrite core?


DVI cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out noise.

Features and Benefits


• DVI Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.

• 25 Pin

• Ferrite core

• Gold flashed contacts

• Flexible cables allow for access to tight spaces

• Lengths: 1m to 10m

What are the benefits of gold plated DVI cables?


Gold plated DVI cables enhance your HD experience with the ultimate in quality and high-speed connectivity. Designed and engineered to provide premium, broadcast video and sound.

What is the difference between single and dual link?


• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200

• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600

Roline Gold Dual Link Cables


• RS Stock no: 815-8497 = DVI Cable, DVI (24+1), Dual Link, male to male, 1 m

• RS Stock no: 815-8491 = DVI Cable, DVI (24+1), Dual Link, male to male, 2 m

• RS Stock no: 815-8501 = DVI Cable, DVI (24+1), Dual Link, male to male, 3 m

• RS Stock no: 815-8504 = DVI Cable, DVI (24+1), Dual Link, male to male, 5 m

• RS Stock no: 815-8508 = DVI Cable, DVI (24+1), Dual Link, male to male, 10 m

DVI Gender


• Male to Male dual link

Applications


• Digital video equipment

• Digital Signage

• PC and TV display

• Digital transmission between graphic card and digital monitor

Related links