Better World

Schneider Electric Harmony Series Electronic Sounder Base Mount, IP54 90 dB 24V ac/dc, DC, AC, 16-Tone

Subtotal (1 unit)*

$412.34

(exc. GST)

$453.57

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.34

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
814-0507
Mfr. Part No.:
XVS72BMBP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Sounder

Minimum Sound Level

0dB

IP Rating

IP54

Current Type

DC, AC

Number of Tones

16

Colour

Black

Mount Type

Base Mount

Maximum Supply Voltage

24V ac/dc

Maximum Sound Level

90dB

Series

Harmony

Better World Product

Yes

Base Length

72mm

Base Width

72mm

Schneider Harmony XVS Electronic Alarms


The Harmony XVS electronic alarms are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These alarms are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140

IP54 protection conforming to EN/IEC 60529

16 tones

Black

RoHS compliant

XVS 72 Electronic Alarms


DIN 72 panel mounting

90 decibels at 1 metre

Polycarbonate base81

Stock nos. 814-0507, 814-0516, 814-0519 & 814-0513 conform to standards EN/IEC 61000-6-2, EN/IEC 61000-6-3

DIN 96 panel mounting

96 decibels at 1 metre

Polycarbonate/ABS base

Stock no. 814-0531 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1

Approvals

CE, UL, CSA, Gost.

Related links