- RS Stock No.:
- 813-8879
- Mfr. Part No.:
- ACJS-NV35-5
- Brand:
- Amphenol Industrial
51 In AU stock for next working day delivery
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.21
(exc. GST)
$2.43
(inc. GST)
Units | Per unit |
1 - 24 | $2.21 |
25 - 49 | $2.19 |
50 + | $2.15 |
- RS Stock No.:
- 813-8879
- Mfr. Part No.:
- ACJS-NV35-5
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3.5mm Musician/OEM Range Jack Sockets
Brought to you by Amphenol, 3.5 mm PCB mount jack sockets offered in stereo format, in horizontal or vertical versions as specified with metal entry bore and plastic housings. Suitable for many audio applications that call for a high quality 3.5 mm jack socket. All models are highly reliable and excellent quality.
Features & Benefits
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Straight |
Contact Plating | Tin over Copper |
Current Rating | 10A |
Housing Material | Thermoplastic |
Colour | Black |
Contact Material | Brass |
No of Poles/ Way | 5 |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Amphenol Jack Connector PCB Mount Stereo Socket, 5Pole 10A