RS PRO Brass Direct Thermistor Thermistor Temperature Sensor, -10 °C Min, 6 mm Probe

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.71

(exc. GST)

$55.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$50.71
12 - 59$50.12
60 +$41.24

*price indicative

RS Stock No.:
813-828
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermistor Temperature Sensor

Thermistor Type

Direct Thermistor

Minimum Temperature Sensed

-10°C

Probe Diameter

6mm

Probe Length

130mm

Cable Length

1m

Terminal Type

IP65 Terminal

Material

Brass

Standards/Approvals

IP65

RoHS Status: Exempt

Temperature Sensors for Air Conditioning


Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.

Sensor Types:

Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.

Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.

Package Types:

Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.

Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.

Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.

Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C

Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.

Note

The pockets have grub screw probe fixing for easy replacement.

Related links