RS PRO Sign Hazard Warning Sign

Bulk discount available

Subtotal (1 unit)*

$23.48

(exc. GST)

$25.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.48
5 - 24$23.29
25 +$19.17

*price indicative

RS Stock No.:
813-4561
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Crushing of Hands

Product Type

Hazard Warning Sign

Self-Adhesive

No

Height

200mm

Material

Plastic

Legend Colour

Yellow, White, Black

Sign Legend Style

Symbol

Standards/Approvals

ISO 7010

Sub Type

Sign

RS PRO Symbol Hazard Warning Sign


Use the RS PRO warning signage to ensure you abide by and comply with the stipulations of the Health and Safety (Safety Signs and Signals) Regulations 1996. This specific sign cautions workers and visitors to your premises to be careful and take the necessary precautionary measures to avoid injury when around or near equipment in which their hands could get caught and crushed.

The product consists of a black pictogram that eliminates linguistic barriers and clearly communicates the message so that persons of all languages can understand the warning. You can be assured that people will easily notice the signage as the bright yellow background makes it highly visible.

This sign complies with the ISO (International Organization for Standardization) 7010 standard, meaning it's internationally recognisable to enhance the health and safety of all workers. Attach this item to walls in your workshops around equipment that can injure a person's hands.

Features and Benefits


• Black/yellow/white colour

• Height of 200 mm

• Plastic material

• Not self-adhesive

• Crushing of hands sign description

• Sign type

• No text language

• Symbol text message

• Width of 200 mm

Related links