Van Damme UltraThinH series, 1 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 813-4394
- Mfr. Part No.:
- 104-084-100
- Brand:
- Van Damme
Subtotal (1 unit)*
$26.15
(exc. GST)
$28.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.15 |
*price indicative
- RS Stock No.:
- 813-4394
- Mfr. Part No.:
- 104-084-100
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | UltraThinH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series UltraThinH | ||
Standards/Approvals No | ||
VDC Ultra Thin High Speed HDMI Leads
The VDC ultra-thin, high-speed HDMI leads from Van Damme support all v1.4 connections. These cables are ideal for internal rack wiring and applications that require an ultra flexible cable solution.
Features and Benefits:
• Compliant with the current HDMI high-speed specification
• 3.8mm OD ultra flexible cable with gold flashed over moulded connectors
• Ideal for rack wiring
• Optimised for 1080p, 4k, 2k and WQXGA resolutions
• 36AWG conductors
FAQ:
Does this cable support 4K resolution?
Yes, the HDMI v1.4 supports 4K resolutions, but only at 24 or 30 frames per second. That works fine for movies but isn't useful for gaming and many TV broadcasts, which require 50 or 60 fps. Also, HDMI 1.4 limited 4K Ultra HD content to 8-bit colour.
What is the length of the cable?
There are several length options available:
• 0.35m - 813-4397
• 0.7m - 813-4390
• 1m - 813-4394
• 1.3m - 813-4404
• 1.5m - 813-4407
Note
Does not contain HEC (HDMI Ethernet Channel) can be introduced once HEC devices are available.
Related links
- Van Damme High Speed, 1.5m Male HDMI to Male HDMI
- Van Damme High Speed, 35cm Male HDMI to Male HDMI
- Van Damme High Speed, 70cm Male HDMI to Male HDMI
- Van Damme High Speed, 1.3m Male HDMI to Male HDMI
- Roline High Speed, 1m Male HDMI Ethernet to Male HDMI Ethernet
- RS PRO High Speed, 1m Male HDMI to Male HDMI
- RS PRO High Speed, 1m Male HDMI to Male Micro HDMI 4K
- RS PRO Premium High Speed, 1m Male HDMI to Female HDMI 4K @ 60Hz
