Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- RS Stock No.:
- 812-9629
- Distrelec Article No.:
- 301-61-449
- Mfr. Part No.:
- 48393-0003
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$4.99
(exc. GST)
$5.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $4.99 |
| 50 - 99 | $4.97 |
| 100 - 249 | $4.85 |
| 250 - 499 | $4.66 |
| 500 + | $4.59 |
*price indicative
- RS Stock No.:
- 812-9629
- Distrelec Article No.:
- 301-61-449
- Mfr. Part No.:
- 48393-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Current | 1.8A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | 4839 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Current 1.8A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series 4839 | ||
- COO (Country of Origin):
- CN
Molex USB 3.0 Type A Connector, 1.8A, 30V - 48393 Series - 48393-0003
Enjoy fast power and data transfer from your printed circuit boards (PCBs) to your portable devices with this high-performance USB (universal serial bus) connector from Molex. This adapter's USB 3.0 technology accommodates high speeds of up to 5Gbps (gigabits per second) for improved productivity. It's also backwards compatible with USB 2.0 devices for added convenience. The connector has a copper-alloy contact that's highly conductive, so it delivers a stable and reliable connection. Nylon housing ensures the unit is resistant to impact and heat, so you can rely on it in harsh environments.
• Long mechanical service life of 5,000 cycles for reliable, long-term performance
• Nickel and tin contact plating for corrosion resistance
• PCB location and retention feature for accurate positioning and a secure connection
• Broad operating temperature range of -20°C to +85°C for use in demanding environments
• Right-angle body orientation for ease of installation in tight or awkward spaces
Applications
• Personal computers (PCs)
• Automotive digital assistants
• GPS (global positioning system) devices
How do I mount this connector?
You can mount this connector using through-hole technology (THT). This involves drilling holes in the PCB and using leads to secure the connector to it.
Molex Type A USB 3.0 Connectors
Type A USB 3.0 Connectors with a robust and reliable design that meets the High-Durability-Class requirements of USB 3.0 specifications and able to withstand 5000 mating cycles. These USB 3.0 connectors provide a high-speed data rate 10 times faster than USB 2.0 and ensures that devices are powered sufficiently when required. The housings of these USB 3.0 connectors are made from high temperature halogen free blue nylon that can withstand IR (infrared) reflow temperatures of up to 225°C. Keying and polarization features enable accurate mating with the plug connector. PCB location and retention features provide accurate positioning and a secure connection on the PCB. These USB 3.0 connectors are available with a range of mounting configurations for design flexibility and stacked, dual port versions are also available. The Different contact heights on the connectors allow for vertical space savings when used in low profile applications.;Stock number 812-9617 - Top Mount, 6.09 mm contact height
Stock number 812-9623 - Reverse, mid-mount, 0.36 mm contact height
Stock number 812-9626 - Reverse mount, 4.06 mm contact height
Stock number 812-9629 - Top Mount, 4.00 mm contact height
Stock number 812-9635 - Reverse, mid-mount, 1.75 mm contact height
Stock number 812-9641 - Top Mount, 4.07 mm contact height
Stock number 812-9645 - Top Mount, stacked, height 15.50 mm
Stock number 812-9654 - Vertical Mount, stacked, height 15.00 mm
Stock number 812-9657 - Vertical Mount, stacked, height 14.88 mm
Features and Benefits
• Meets the High-Durability-Class requirements of USB 3.0 specifications
• Robust design withstands 5000 mating cycles
• High-speed data rate 10 times faster than USB 2.0
• High temperature halogen free housings
• Keying and polarization
• PCB location and retention
• Range of mounting configurations for design flexibility
• Stacking versions available
• Range of contact heights for low profile applications
Product Application Information
USB 3.0 connectors are suitable for use in high-speed computing, consumer and automotive applications. These applications include high end computing, PCs, optical disks, hard disks, home appliances, home security, automotive infotainment and driver assist.
Molex USB Connectors
Related links
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- Molex Vertical, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Molex Straight, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Wurth Elektronik Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 3.0
