- RS Stock No.:
- 812-6245
- Mfr. Part No.:
- FKC1AE / 1727040109
- Brand:
- FCT from Molex
On back order for despatch 10/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$18.14
(exc. GST)
$19.95
(inc. GST)
Units | Per unit |
1 - 24 | $18.14 |
25 - 99 | $17.85 |
100 - 499 | $17.07 |
500 + | $16.46 |
- RS Stock No.:
- 812-6245
- Mfr. Part No.:
- FKC1AE / 1727040109
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FCT - D-Sub Hoods
A range of Shielded D-Sub Hoods from FCT.
Features:
812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Both Straight and Right Angle exit size 1
812-6440 Both Straight and Right Angle exit size 2
812-6444 Both Straight and Right Angle exit size 3
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Both Straight and Right Angle exit size 1
812-6440 Both Straight and Right Angle exit size 2
812-6444 Both Straight and Right Angle exit size 3
FCT- D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Housing Material | ABS |
D-Sub Shell Size | E |
Body Orientation | Angled |
Colour | Silver |
Housing Material Plating | Nickel |
Strain Relief | Yes |
Series | FKC |