- RS Stock No.:
- 811-2766
- Mfr. Part No.:
- TE100048822
- Brand:
- 3M
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$285.65
(exc. GST)
$314.21
(inc. GST)
Units | Per unit |
1 - 14 | $285.65 |
15 - 49 | $271.38 |
50 + | $257.83 |
- RS Stock No.:
- 811-2766
- Mfr. Part No.:
- TE100048822
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M Cold Shrink Cable Abandonment Kit
From 3M, these cold shrink cable abandonment kits are designed for single and multicore low voltage power cables. These cables kits can be temporary or permanent solution. Heat and special tools are not required when using the cold shrink cable abandonment kit for quick, simple and reliable solutions. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
Features and Benefits
• Ideal solution for abandoning cables temporarily or permanently
• Provides environmental sealing and mechanical protection
• Heat and special tools not required
• Simple reliable installation
• Provides environmental sealing and mechanical protection
• Heat and special tools not required
• Simple reliable installation
Kit Contents:
• Cold shrink end cap
• Cold shrink pre-stretched tube
• Self-amalgamating insulation tape
• Armour/Earth connection components
• Full installation instructions
• Cold shrink and tubes have a 5-year shelf life from date of manufacture
• Cold shrink pre-stretched tube
• Self-amalgamating insulation tape
• Armour/Earth connection components
• Full installation instructions
• Cold shrink and tubes have a 5-year shelf life from date of manufacture
Available in this range
Applications
End caps and insulation are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M CSCAK Series Heat Shrink Boot, Rubber, 56mm Shrunk Diameter (Primary) - TE100048822
This high-quality 3M heat shrink boot is designed to provide a reliable and efficient solution for cable abandonment applications. With a primary shrunk diameter of 56mm, this boot is part of the CSCAK series and is ideal for use with low voltage polymeric cables. The kit includes everything you need for a quick and easy installation, eliminating the need for heat and special tools.
Features & Benefits
• Cold shrink end cap for environmental sealing
• Pre-stretched tube for mechanical protection
• Self-amalgamating insulation tape included
• Armour/earth connection components for versatility
• Full installation instructions for easy setup
• Pre-stretched tube for mechanical protection
• Self-amalgamating insulation tape included
• Armour/earth connection components for versatility
• Full installation instructions for easy setup
Applications
• Designed for single & multi-core low voltage power cables
• Suitable for cables with XLPE/PVC insulation, lead sheath, and/or armour
• Ideal for ship wiring and offshore cables
• Suitable for cables with XLPE/PVC insulation, lead sheath, and/or armour
• Ideal for ship wiring and offshore cables
Can it be used for cable abandonment applications at high-traffic locations?
Yes, it is suitable for use in high-traffic areas due to its durable materials and reliable installation.
Will it work with cables of different diameters?
Yes, the kit includes multiple options to accommodate cables with diameters ranging from 12mm to 81mm.
Is it easy to install without specialised tools?
Yes, the 3M heat shrink boot is designed for quick, simple, and reliable installation without the need for heat or special tools.
Specifications
Attribute | Value |
---|---|
Type | Cable Abandonment Kit |
Material | Rubber |
Colour | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Shrunk Diameter Primary | 56mm |
Shrunk Diameter Secondary | 81mm |
Series | CSCAK |