3M End Cap SKE4 Black, Polyolefin Adhesive Backing, 10 mm
- RS Stock No.:
- 811-2675
- Mfr. Part No.:
- DE272919460
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
$11.14
(exc. GST)
$12.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.14 |
| 25 - 124 | $11.01 |
| 125 + | $9.07 |
*price indicative
- RS Stock No.:
- 811-2675
- Mfr. Part No.:
- DE272919460
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | End Cap | |
| Product Type | Heat Shrink Boot | |
| Material | Polyolefin | |
| Number of Breakouts | 2 | |
| Shrink Temperature | 121°C | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Minimum Shrunk Diameter | 4.1mm | |
| Minimum Inside Diameter | 9.9mm | |
| Maximum Shrunk Diameter | 3.1mm | |
| Maximum Inside Diameter | 10mm | |
| Standards/Approvals | No | |
| Adhesive Backing | Yes | |
| Series | SKE4 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type End Cap | ||
Product Type Heat Shrink Boot | ||
Material Polyolefin | ||
Number of Breakouts 2 | ||
Shrink Temperature 121°C | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Minimum Shrunk Diameter 4.1mm | ||
Minimum Inside Diameter 9.9mm | ||
Maximum Shrunk Diameter 3.1mm | ||
Maximum Inside Diameter 10mm | ||
Standards/Approvals No | ||
Adhesive Backing Yes | ||
Series SKE4 | ||
- COO (Country of Origin):
- IN
3M Heat Shrink Boot, End Cap Type, +121°C Shrinking Temperature - SKE4 Series - DE272919460
When you've got open cable ends, seal the deal with this heat shrink boot from 3M. It covers up and protects exposed wires or pipes. To get started, just apply heat above +121°C to melt the boot's adhesive lining. The unit rapidly shrinks down from an inner diameter of 9.9mm to 4.1mm as its adhesive lining melts and sets into place. Once cooled, the shrunken part forms a solid and watertight end cap.
Features & Benefits
• Adhesive forms flexible bond with rubber, plastic and metal for use with commonly used materials
• Flame-retardant polyolefin material minimises fire risk
• Safe for use in industrial settings with a broad operating temperature range between -55°C and +110°C
Applications
• Domestic wiring
• Power distribution networks
• Instrumentation and control systems
What size of cable can I use this product with?
This versatile heat shrink boot is suited to cables with an outside diameter of 4.1 to 7.9mm.
Adhesive Lined End Caps
3M Adhesive Lined End Caps
From 3M, these heat shrinkable end caps are ideal for sealing cable ends. Quick and easy to apply, they provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
Features and Benefits
• Heat shrink heavy duty end caps rapidly shrink
• The melted adhesive lining flows and covers the substrate
• A flexible bond is formed with a variety of rubbers, metals and plastics
• Adhesive solidifies once cool
• Permanent non-drying flexible water-resistant barrier
• Reflow occurs at temperatures above +80°C
Applications
End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.
• 811-2675 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
• 811-2684 is an adhesive lined End Cap for 7.9-10.9 mm OD cables
• 811-2681 is an adhesive lined End Cap for 25.4-50.0 mm cables
• 811-2690 is an adhesive lined End Cap for 30.0-60.0 mm cables
• 190-2062 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
RoHS
