3M Halogen Free Heat Shrink Tubing, Black 9 mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series

Bulk discount available

Subtotal (1 unit)*

$13.83

(exc. GST)

$15.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$13.83
15 - 74$13.66
75 +$11.23

*price indicative

RS Stock No.:
811-2665
Mfr. Part No.:
TE100046271
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sleeve Diameter

9mm

Product Type

Heat Shrink Tubing

Colour

Black

Shrunk Diameter

3mm

Shrink Ratio

3:1

Sleeve Length

1m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

Yes

Standards/Approvals

IEC, EEC

Series

GTI-3000

COO (Country of Origin):
NL

3M Heat Shrink Tubing, Polyolefin Base Material, +120°C Minimum Shrink Temperature - GTI-3000 Series - TE100046271


Wrap your cables in protective insulation with this heat-shrink tubing from 3M. It's quick and simple to install, thanks to its high 3:1 shrink ratio, so you can easily pull it over thin wire bundles up to 9mm in diameter. To reduce its size, grab your heat gun and watch it conform to the shape of your wires. Thanks to the tube's tight fit, your cables are protected against moisture and wear, which boosts their lifespan.

Features & Benefits


• Polyolefin construction provides insulation for protection against shocks

• Halogen-free, so emits no toxic fumes when heated

Applications


• Residential and commercial buildings

• Electronics manufacturing

• Industrial automation

• Construction industry

Can I shrink this tubing in an oven?


Yes, if you're insulating long runs of wire, you can process this product in a heat shrink tubing oven.

Black Heat Shrink Thin Wall Tubing


The GTI Series heat shrink tubing has been designed to offer both excellent insulation and protection in numerous industrial applications. It is flexible and very easy to install due to the high shrink ratio and is ideal for both cable marking and identification.

Features and Benefits


• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter

• Easy to install due to high shrink ratio

• Flexible polyolefin tubing

• Thin walled tubing

• Shiny smooth particle free surface

• Halogen Free

• Flame resistance

• Operating temperature -55°C to + 135°C

• Heat Shrink temperature: 120°C

What does a heat shrink ratio of 3:1 mean?

A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.

How can I shrink the GTI Series tubing?

A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Available in this range


• 811-2653 Black Heat Shrink, 3:1 3mm - 1mm 1m

• 811-2662 Black Heat Shrink, 3:1 6mm to 2mm 1m

• 811-2665 Black Heat Shrink, 3:1, 9mm to 3mm, 1m

• 811-2669 Black Heat Shrink, 3:1 18mm - 6mm 1m

• 811-2678 Black Heat Shrink, 3:1 24mm - 8mm 1m

• 811-2671 Black Heat Shrink, 3:1 39mm to 13mm 1m

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

RoHS

Related links