RS PRO Uninsulated Ring Terminal, 13mm Stud Size, 16mm² to 16mm² Wire Size
- RS Stock No.:
- 809-2300
- Distrelec Article No.:
- 304-26-079
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)*
$33.80
(exc. GST)
$37.175
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $1.352 | $33.80 |
| 125 - 600 | $1.319 | $32.98 |
| 625 + | $1.086 | $27.15 |
*price indicative
- RS Stock No.:
- 809-2300
- Distrelec Article No.:
- 304-26-079
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22mm | |
| Inner Ring Diameter | 13mm | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Stud Size | 13mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.2mm | |
| Overall Length | 37mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22mm | ||
Inner Ring Diameter 13mm | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Stud Size 13mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.2mm | ||
Overall Length 37mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
- RS PRO uninsulated DIN 46234 crimp ring terminals
- Made from copper
- Brazed seam
- Available with a variety of wire sizes
Applications
- Electrical installation
- Cable connection
Small Pack Size
Per Unit, RS stock no: 809-2300
Large Pack Size
RS stock no: 270-7473
Related links
- RS PRO Uninsulated Crimp Ring Terminal 16mm² to 16mm² Wire Size, Silver
- RS PRO Uninsulated Ring Terminal 16mm² to 16mm² Wire Size, Natural
- RS PRO Uninsulated Ring Terminal 16mm² to 16mm² Wire Size
- RS PRO Uninsulated Ring Terminal 16mm² to 16mm² Wire Size
- RS PRO Uninsulated Ring Terminal 16mm² to 16mm² Wire Size, Natural
- RS PRO Uninsulated Ring Terminal 16mm² to 16mm² Wire Size
- RS PRO Uninsulated Ring Terminal 16mm² to 16mm² Wire Size
- RS PRO Uninsulated Ring Terminal 16mm² to 16mm² Wire Size
