Keysight Technologies Memory Upgrade for Use with 33600A Series Waveform Generators

This image is representative of the product range

Subtotal (1 unit)*

$640.00

(exc. GST)

$704.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$640.00

*price indicative

RS Stock No.:
809-0701
Distrelec Article No.:
301-50-457
Mfr. Part No.:
336MEM1U
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Memory Upgrade

Product Type

Waveform Generator Accessory

For Use With

33600A Series Waveform Generators

Memory Size

64MB

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight 33600A Series Trueform Waveform Generator Upgrades


Users of Keysight 33600A Series Trueform waveform generators can upgrade their instruments at any time, as their needs change. Options available include: increased bandwidth to 120MHz (336BW1U 808-8695 for 1-channel models, 336BW2U 809-0708 for 2-channel models); increased arb memory to 64M (336MEM1U 809-0701 for 1-channel models, 336MEM2U 809-0705 for 2-channel models); add NISPOM and file security (336SECU 809-0714 )

Note

A 1-channel generator cannot be upgraded to a 2-channel generator.

Related links