Keysight Technologies Bandwidth Upgrade for Use with 33600A Series Waveform Generators
- RS Stock No.:
- 808-8695
- Distrelec Article No.:
- 301-50-455
- Mfr. Part No.:
- 336BW1U
- Brand:
- Keysight Technologies
This image is representative of the product range
Subtotal (1 unit)*
$1,492.00
(exc. GST)
$1,641.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,492.00 |
*price indicative
- RS Stock No.:
- 808-8695
- Distrelec Article No.:
- 301-50-455
- Mfr. Part No.:
- 336BW1U
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Waveform Generator Accessory | |
| Accessory Type | Bandwidth Upgrade | |
| For Use With | 33600A Series Waveform Generators | |
| Memory Size | 64MB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Waveform Generator Accessory | ||
Accessory Type Bandwidth Upgrade | ||
For Use With 33600A Series Waveform Generators | ||
Memory Size 64MB | ||
Standards/Approvals No | ||
Keysight 33600A Series Trueform Waveform Generator Upgrades
Users of Keysight 33600A Series Trueform waveform generators can upgrade their instruments at any time, as their needs change. Options available include: increased bandwidth to 120MHz (336BW1U 808-8695 for 1-channel models, 336BW2U 809-0708 for 2-channel models); increased arb memory to 64M (336MEM1U 809-0701 for 1-channel models, 336MEM2U 809-0705 for 2-channel models); add NISPOM and file security (336SECU 809-0714 )
Note
A 1-channel generator cannot be upgraded to a 2-channel generator.
Related links
- Keysight Technologies Bandwidth Upgrade for Use with 33600A Series Waveform Generators
- Keysight Technologies Memory Upgrade for Use with 33600A Series Waveform Generators
- Keysight Technologies NISPOM and File Security Upgrade for Use with 33600A Series Waveform Generators
- Keysight Technologies Bandwidth Channel for Use with Waveform Generators
- Keysight Technologies NISPOM and File Security for Use with 33500B Series Waveform Generators
- Keysight Technologies Bandwidth Upgrade Oscilloscope for Use with DSOX1102A and DSOX1102G
- BK Precision Function Generator Test Lead Set for Use with 4060B Series Dual Channel Functiorbitrary Waveform Generators
- Keysight Technologies for Use with 33500B Series Signal Generators
