RS PRO Auxiliary Lens for use with RS PRO 2.5X Headband Magnifier Optivisor
- RS Stock No.:
- 808-7077
- Brand:
- RS PRO
Subtotal (1 unit)*
$97.68
(exc. GST)
$107.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.68 |
*price indicative
- RS Stock No.:
- 808-7077
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Auxiliary Lens | |
| Product Type | Magnifier Accessory | |
| For Use With | RS PRO 2.5X Headband Magnifier Optivisor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Auxiliary Lens | ||
Product Type Magnifier Accessory | ||
For Use With RS PRO 2.5X Headband Magnifier Optivisor | ||
Standards/Approvals No | ||
RS PRO Optiloupe Auxilliary Lens for the 2.5x Headband Magnifer Optivisor.
The RS PRO Optiloupe auxiliary lens is for use with the 2.5x RS PRO Headband Magnifier (Optivisor). This lens will attach to any Optivisor headband magnifier and is a polished glass lens that can be attached to fit over either eye. The lens can be attached permanently as it can be pushed / swung out of the way until required. A single lens as the Optiloupe can also be called a Monocular lens as it is positioned over one eye for additional magnification.
Features and Benefits.
• Auxiliary lens, 2.5x magnification.
• For use with the RS PRO 205x headband Magnifier (Optivisor).
• Made from polished glass.
• Can be fitted in position over either eye.
• Moveable, swing out of focus when not required via a swivel hinge.
• Lens Size 50 x 35 x30 mm.
• Lens Weight 12g
Applications.
• Inspection and assembly work.
• Hobby and craftwork.
• DIY projects.
• Any applications that requires magnification for, close-up hands-free work.
Suitable Headband Magnifier Available.
• Stock number 290-1539, RS PRO Optivisor Magnifier Headband 2.5x Magnification.
Related links
- RS PRO Illuminated Magnifier 90 mm Diameter
- Magnifiers
- LED Headband Magnifier + 5 lenses
- RS PRO Auxiliary Contact 3NC/1NO RSPRO-AC13
- RS PRO Auxiliary Contact Block, 1NO + 1NC
- RS PRO Auxiliary Contact 3NO/1NC RSPRO-AC31
- RS PRO Auxiliary Contact Block 1NC, DIN Rail Mount
- RS PRO Auxiliary Contact Block Snap-On