Lapp SKINTOP Series Cable Gland
- RS Stock No.:
- 807-9824
- Distrelec Article No.:
- 304-45-351
- Mfr. Part No.:
- 53111410
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
$11.81
(exc. GST)
$12.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 129 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 12 May 2026
- Plus 100 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $11.81 | $2.362 |
| 5 + | $11.39 | $2.278 |
*price indicative
- RS Stock No.:
- 807-9824
- Distrelec Article No.:
- 304-45-351
- Mfr. Part No.:
- 53111410
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M16 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, -40°C to +100°C Operating Temperature, 4 to 10mm Cable Diameter - SKINTOP Series - 53111410
Need to protect wiring connections from the stresses of an industrial environment? Choose this cable gland from LAPP. The hardwearing polyamide housing is resistant to oil and mechanical strain, so you can be assured your electrical couplings are safeguarded. Thanks to its CR sealing ring, the unit has a watertight IP68 and IP69 rating, meaning it's protected against both complete submersion for up to 30 minutes and rigorous, high-temperature washdown procedures.
Features & Benefits
• Cable diameter range between 4 and 10mm for versatility
• Screw-on mounting method makes assembly quick and simple
Applications
• Control and automation processes
• Shipyards
• Machine manufacturing
Is this cable gland suitable for harsh environments?
Yes, a wide operating temperature range between -40°C and +100°C makes the gland appropriate for use in challenging settings.
Related links
- Lapp SKINTOP Series Grey Polyamide Cable Gland 4mm min. IP66 IP69
- Lapp SKINTOP Series Light Grey Polyamide Cable Gland 4mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 4mm min. IP66 IP69K
- Lapp SKINTOP Series Black Polyamide Cable Gland 4mm min. IP66 IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 4mm min. IP68
- Lapp SKINTOP Series Black Polyamide Cable Gland 4mm min. IP66 IP69K
- Lapp SKINTOP Series Grey Polyamide Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
