Edding Blue Marker Pen

Subtotal (1 unit)*

$19.43

(exc. GST)

$21.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 726 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.43

*price indicative

RS Stock No.:
806-038
Mfr. Part No.:
8280-000
Brand:
Edding
Find similar products by selecting one or more attributes.
Select all

Brand

Edding

Marker Type

Permanent Marker

Product Type

Marker Pen

Ink Colour

Blue

Tip Shape

Bullet

Permanent

Yes

Line Width

1.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

edding 8280 Security UV Marker Pen


Ideal for invisible marking of valuable articles

Fluorescent blue ink shows up under UV light (see stock no. 625-233)

Related links