RS PRO Jack Connector 3.5 mm PCB Female 4 Composite Video Solder

Bulk discount available

Subtotal (1 pack of 5 units)*

$12.04

(exc. GST)

$13.245

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$2.408$12.04
25 - 45$2.332$11.66
50 - 120$2.264$11.32
125 - 620$2.198$10.99
625 +$1.81$9.05

*price indicative

RS Stock No.:
805-1659
Distrelec Article No.:
304-51-269
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jack Connector

Size

3.5 mm

Mount Type

PCB

Sub Type

Composite Video

Number of Ways

4

Termination Type

Solder

Connector Gender

Female

Orientation

Straight

Contact Plating

Nickel

Housing Material

Nylon

Colour

Black

Contact Gender

Female

Contact Material

Silver Nickel Alloy

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO 3.5 mm 4 Pole Jack Socket


Even though 3.5 mm Jack Socket exists on the market for a while, it is still reliable socket ensuring clean contact surfaces with each operation.

The 3.5 mm Jack Connector, known as a mini-jack plug or mini-jack socket is suitable for less demanding applications, but durable nylon panel mount is getting you excellent performance. The PCB (printed circuit board) mount is ideal for portable devices, such as iPods, tablets or cable headphones.

We are proudly introducing our own branded RS PRO Audio 3.5 mm 4 poles Jack Socket nickel plated brass contacts and robust plastic body construction for long-lasting connector solution.

Our Panel is dedicated for applications with a reasonable interface control, having in mind-controlled functionality by the fourth circuit. The Socket has its place in audio, computing, military and industrial uses.

More inspirational Connector plugs (mono, stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.

Features and Benefits


  • Horizontal PCB (printed circuit board) mount with 4 pins

  • 3.5 mm size, versatile Connector for many audio applications

  • The Panel is made of durable materials (nylon, nickel silver alloy)

  • Applications


    Jack Sockets are common in all aspects of the audio-visual world. Whether in a domestic hi-fi set up, or a professional studio, jack plugs and sockets are convenient quick-connect solutions for a high-quality sound experience. They also have uses outside of music, theatre and studio, and are frequently found in commercial, public address equipment and nurse call systems. Jack sockets are popular in:

  • Mobile phones

  • MP3 Players

  • Games Consoles

  • Hi-fi systems

  • Frequently asked questions


    Are 1/8 Mini Jacks compatible with 1/4 standard jacks?

    An adapter is needed to connect a 3.5 mm stereo jack socket to a 6.3 mm jack plug. Adapters are commonly available and often ensure no substantial loss of quality in the connection.

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    Related links