RS PRO Jack Connector 6.35 mm Cable Male 2 Mono Solder

Bulk discount available

Subtotal (1 unit)*

$11.89

(exc. GST)

$13.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.89
10 - 24$11.72
25 - 49$11.35
50 - 249$11.08
250 +$9.12

*price indicative

RS Stock No.:
805-1633
Distrelec Article No.:
304-51-264
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jack Connector

Size

6.35 mm

Mount Type

Cable

Sub Type

Mono

Termination Type

Solder

Number of Ways

2

Connector Gender

Male

Orientation

Right Angle

Contact Plating

Nickel

Housing Material

Polybutylene Terephthalate, Phenolic Resin

Colour

Black

Contact Gender

Male

Series

Ciffcon

Standards/Approvals

No

Contact Material

Brass

JumboJack 1/4 inch (6.35mm) Jack Plug


From Cliff Electronics, the Cliffcon Jumbojack jack connector allows you to connect large section cables to conventional ¼ inch (6.35 mm) jack plugs. In professional sound installations, it is sometimes necessary to link equipment with low-resistance cables. These cables tend to have large cross section conductors and can have diameters up to 15 mm. Jumbojack jack connectors feature screw type cable clamps, which allow these large diameter cables to be securely connected to conventional ¼ inch jack plug contacts.

Available in this Range


• Stock No: 805-1621 is a straight mono Jumbojack

• Stock No: 805-1630 is a straight stereo Jumbojack

• Stock No: 805-1633 is a right angled mono Jumbojack

• Stock No: 805-1637 is a right angled stereo Jumbojack

Related links