Phoenix Contact MKDS 1.5/2-5.08 BD:1.2 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1872392

Subtotal (1 unit)*

$1.95

(exc. GST)

$2.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 23 unit(s), ready to ship from another location
Units
Per unit
1 +$1.95

*price indicative

RS Stock No.:
804-4991
Mfr. Part No.:
1872392
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

17.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Length

5.08mm

Standards/Approvals

No

Depth

13.8mm

Width

9.8mm

Series

MKDS 1.5/2-5.08 BD:1.2

COO (Country of Origin):
DE

Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks


The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.

Features and Benefits


• Well-known connection principle allows worldwide use

• Low temperature rise, thanks to maximum contact force

• Allows connection of two conductors

• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve

• Latching on the side enables various numbers of positions to be combined

• RoHS compliant

Note

Stock number 804-4991 has the postion number stamped on the housing and 883-2921 is bridged internally.

Approvals

UL (E60425); CSA (LR13631)

Standards

Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.