Phoenix Contact COMBICON FFKDSA1 Series PCB Terminal Block, 1-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 804-2847
- Mfr. Part No.:
- 1790490
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-2847
- Mfr. Part No.:
- 1790490
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 17.5A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | COMBICON FFKDSA1 | |
| Length | 12.7mm | |
| Material | Polyamide | |
| Width | 7.62mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 17.5A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series COMBICON FFKDSA1 | ||
Length 12.7mm | ||
Material Polyamide | ||
Width 7.62mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has one row and 1 positions with green color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact ZFKDSA 1.5-W-7.62 Series PCB Terminal Block 7.62mm Pitch 1-Row, Spring
- Phoenix Contact FFKDSA1/H2-7.62 Series PCB Terminal Block 7.62mm Pitch Spring Cage
- Phoenix Contact FFKDSA/H1-7.62 Series PCB Terminal Block 7.62mm Pitch Spring Cage
- Phoenix Contact FFKDSA/V2-7.62 Series PCB Terminal Block 7.62mm Pitch Spring Cage
- Phoenix Contact FFKDSA/H2-7.62 Series PCB Terminal Block 7.62mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V1-7.62- 2 Series PCB Terminal Block 7.62mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/H1-7.62- 2 Series PCB Terminal Block 7.62mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/H2-7.62- 4 Series PCB Terminal Block 7.62mm Pitch Spring Cage
