Phoenix Contact, 3.5mm Pitch, MCV 1.5/5-G-3.5, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

Subtotal (1 unit)*

$3.92

(exc. GST)

$4.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.92

*price indicative

RS Stock No.:
804-2201
Mfr. Part No.:
1843635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Header

Number of Contacts

5

Pitch

3.5mm

Series

MCV 1.5/5-G-3.5

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250 V

Colour

Green

Contact Plating

Tin

Contact Material

Copper Alloy

Material

PBT

COO (Country of Origin):
DE

Phoenix Contact MCV 1.5/5-G-3.5 Series Pluggable Terminal Block, 3.5mm Pitch, Solder Termination Method - 1843635


This pluggable terminal block is a key component for various electrical and electronic applications. It is designed for use in automation and mechanical environments, offering dependable connectivity and high performance in various conditions. Its flexibility and efficiency make it a popular choice for optimising device design and facilitating seamless connections.

Features & Benefits


• 8A current rating suitable for high current applications
• Solder termination blocks provide secure connections
• Straight body orientation streamlines PCB integration
• Designed for wave soldering to improve assembly efficiency
• 3.5mm pitch connectors support a space-saving layout
• 5-contact configuration meets diverse wiring requirements

Applications


• Utilised in automation systems for consistent signal transmission
• Ideal for electrical devices needing multiple connections
• Suitable for PCB designs with a compact footprint
• Facilitates interconnections in control panels and machinery
• Commonly used in manufacturing equipment for efficient assembly

What is the maximum voltage this component can handle?


The product is rated for voltages up to 250V, assuring safety in various applications.

How can this product be mounted on a PCB?


It features a through-hole mounting type, appropriate for wave soldering, allowing secure installation on printed circuit boards.

Are there specific environmental conditions to consider during use?


The operating temperature range is -40 to 100°C, ensuring versatility across various environments.

What type of connections does it support?


The design includes linear pinning with a single solder pin per potential, enabling effective connections for multiple configurations.

Is it compatible with other terminal block series?


This pluggable terminal block can be integrated into systems using the COMBICON range, providing design compatibility.


Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Related links