Phoenix Contact, SK 5.08/3.8 Terminal Marker for use with for use with Terminal Blocks
- RS Stock No.:
- 804-0961
- Mfr. Part No.:
- 0804293:0021
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 804-0961
- Mfr. Part No.:
- 0804293:0021
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Micro Terminal Accessories
Phoenix Contact DIN terminal markers designed for various "SK" series provides the user a comprehensive range of marking options to ensure your application is covered
Blank marker sheet containing 100 markers for customised labelling of terminal blocks
10 way jumper bar allows terminals to be bridged in the terminal centre and provides touch protection.
10 way jumper bar allows terminals to be bridged in the terminal centre and provides touch protection.
Marker card, self-adhesive, horizontally labeled with the consecutive numbers: 21 ... 30, 10-section marker strips with 12 identical decades, white
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Marker |
For Use With | Terminal Block |
Series | SK 5.08/3.8 |
Related links
- Phoenix Contact, SK 5.08/3.8 Marker Label
- Phoenix Contact, SK 5/3.8 Terminal Marker for use with for use...
- Phoenix Contact, ZB5.LGS :21 -30 Marker Strip for use with for use...
- Phoenix Contact, ZBF5.LGS:21-30 Marker Strip for use with for use...
- Phoenix Contact, ZB6.LGS :21 -30 Marker Strip for use with for use...
- Phoenix Contact, ZB5.QR :21 -30 Marker Strip for use with for use...
- Phoenix Contact, ZB8.LGS :21 - 30 Marker Strip for use with for...
- Phoenix Contact, ZBF4.LGS:21-30 Marker Strip for use with for use...