Phoenix Contact, CF 3000 LOC 1.5 Locator
- RS Stock No.:
- 803-4376
- Mfr. Part No.:
- 1205668
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.47
(exc. GST)
$45.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.47 |
| 5 - 24 | $40.43 |
| 25 - 74 | $39.41 |
| 75 - 149 | $38.43 |
| 150 + | $37.46 |
*price indicative
- RS Stock No.:
- 803-4376
- Mfr. Part No.:
- 1205668
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Locator | |
| Sub Type | Locator | |
| Series | CF 3000 LOC 1.5 | |
| Standards/Approvals | GOST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Locator | ||
Sub Type Locator | ||
Series CF 3000 LOC 1.5 | ||
Standards/Approvals GOST | ||
- COO (Country of Origin):
- DE
Phoenix Contact CF 3000 Series Bench Press for Taped Ferrules
CF 3000 series 120V portable electrical bench press for the automatic stripping and crimping of DIN 46228-4 taped insulated crimp wire ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG). This CF 3000 crimping and stripping bench press strips the conductor in a single operation then produces a trapeziodal crimp and can process up to 1200 ferrules an hour.
For spare locators see stock number 803-4367 (1.0mm2) and 803-4376 (1.5mm2)
For suitable taped wire crimp ferrules see stock numbers 804-6893 and 804-6919 typically.
Phoenix Contact Ferrule Crimping Tools
Related links
- Phoenix Contact, CF 3000 LOC 1.0 Locator
- Phoenix Contact, CF 3000 LOC Sleeve Receiver
- Phoenix Contact, CF 3000 LOC 0.5 Sleeve Receiver
- Phoenix Contact, CF 3000 LOC 0 Sleeve Receiver
- Phoenix Contact, CF 500/LOC SCM Crimp Locator
- Phoenix Contact, CF 500/LOC SCF Crimp Locator
- Phoenix Contact, CF 1000 LOC 0 Spare Locator
- Phoenix Contact, CF 500/LOC SCF 4 Crimp Locator
