Phoenix Contact, STG-MTN 0.5-1.0 Tin (Surface) Female Insert for use with DIN Rail Terminal

Subtotal (1 unit)*

$2.47

(exc. GST)

$2.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.47

*price indicative

RS Stock No.:
803-3575
Mfr. Part No.:
3190438
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Female Insert

Product Type

Socket Contact

For Use With

DIN Rail Terminal

Series

STG-MTN 0.5-1.0

Material

Tin (Surface)

Standards/Approvals

EU REACH SVHC, RoHS

Hazardous Area Certification

No

Phoenix Contact Crimp Terminal Sockets, STG-MTN Series, for PCC Series Connector Housings


STG-MTN series crimp terminal sockets for use with 7.62mm pitch PCC 4 series plug-in terminal block housings

Stock number 803-3575 is for use with a wire size range of 0.5 to 1.0 mm2

Stock number 804-5427 is for use with a wire size range of 1.5 to 2.5 mm2

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks


Approvals

UL94V-0

Related links