- RS Stock No.:
- 803-0541
- Mfr. Part No.:
- 0707866
- Brand:
- Phoenix Contact
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.18
(exc. GST)
$13.40
(inc. GST)
Units | Per unit |
1 - 12 | $12.18 |
13 - 24 | $11.97 |
25 + | $11.76 |
- RS Stock No.:
- 803-0541
- Mfr. Part No.:
- 0707866
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
Phoenix Contact CLIPLINE HDFK 4 & HDFKV 4 Series Panel Mount Terminal Blocks
CLIPLINE HDFK 4 & HDFKV 4 series 2 piece panel mount or feed-through terminal blocks with a 0.2-6mm2 screw clamp wire termination on front and rear. HDFKV stock number 803-0576 has a vertical screw terminal connection, HDFK stock number 803-0541 has a horizontal screw connection. These CLIPLINE HDFK 4 & HDFKV 4 series 2 peice terminal blocks are 8.10mm wide and can be mounted on panels with a thickness range of 1.4mm.
For insertion bridges see stock numbers 803-3566 (2 position) and stock number 804-4323 (10 position)
For marker strips see stock numbers 627-3282 and 627-2037
For screwdriver see stock number 390-9641.
For insertion bridges see stock numbers 803-3566 (2 position) and stock number 804-4323 (10 position)
For marker strips see stock numbers 627-3282 and 627-2037
For screwdriver see stock number 390-9641.
Phoenix Contact CLIPLINE Series Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 1 |
Mounting Type | Plug-In |
Gender | Female |
Termination Method | Screw |
Type | Terminal Block |
Current Rating | 32A |
Body Orientation | Straight |
Colour | Green, Yellow |
Voltage Rating | 400 V |
Series | HDFK4 GNYE |
Material | Polyamide |
Related links
- IDC Tools
- Connector Wrenches
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Phoenix Contact HDFKV4 Series Feed Through Terminal Block Plug-In...
- Phoenix Contact HDFK4 GNYE Series PCB Header Plug-In Screw Termination