Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-5439
Mfr. Part No.:
1431429
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACC-E-M12FS-4CON-PG9/0.5 FFVA

Product Type

Sensor Actuator Cable

Cable Length

500mm

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black, Grey

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Free Cable End

Voltage

250V

Standards/Approvals

EU RoHS, IEC 61076 2 101, UL ( ID: E118976 20100522)

IP Rating

IP67

Flush Type Bus System Sensor/Actuator M12 Connectors, M16/PG9 Thread Types with Litz Wire


Phoenix contact PROFINET and FOUNDATION fieldbus system M12 flush mount connectors with 0.5m of PVC litz wire. These 3 and 4 way panel mount connectors are A and D-coded (where stated) and have a free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 250V, with a M16 or PG9 fastening thread.

Note

Stock number 802-5439 has a PG9 thread and is a Foundation fieldbus system.