- RS Stock No.:
- 801-932
- Mfr. Part No.:
- 11987
- Brand:
- Bulgin
60 In AU stock for next working day delivery
1305 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.59
(exc. GST)
$2.85
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $2.59 | $12.95 |
125 - 495 | $2.552 | $12.76 |
500 - 1245 | $2.47 | $12.35 |
1250 + | $2.396 | $11.98 |
*price indicative |
- RS Stock No.:
- 801-932
- Mfr. Part No.:
- 11987
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Bulgin Insulation Boot
The Bulgin insulation boot is designed to assist in preventing accidental shorting of the contacts at the rear of an IEC connector and also offering dust and dirt ingress protection.
The polyvinyl chloride (PVC) solid plastic is used as a body material. It has a voltage rating of 250VAC.
The polyvinyl chloride (PVC) solid plastic is used as a body material. It has a voltage rating of 250VAC.
Features and Benefits
Protects the rear of connector with 1.6mm thickness
Protects against accidental and electric shock
Flash tested of 2kVAC
Dimensions 33.5mm(L) x 59mm(W) x 29.8mm(H)
Operating temperature ranges between -20°C and 60°C
Protects against accidental and electric shock
Flash tested of 2kVAC
Dimensions 33.5mm(L) x 59mm(W) x 29.8mm(H)
Operating temperature ranges between -20°C and 60°C
Applications
Industrial uses
Automation industries
Automation industries
Certifications
UL approved
Specifications
Attribute | Value |
---|---|
Accessory Type | Insulation Boot |
For Use With | PF Range |
Colour | Black |
Width | 59.0mm |