Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 801-6684
- Mfr. Part No.:
- 1456466
- Brand:
- Phoenix Contact
3 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.05
(exc. GST)
$64.95
(inc. GST)
Units | Per unit |
1 - 4 | $59.05 |
5 + | $53.15 |
- RS Stock No.:
- 801-6684
- Mfr. Part No.:
- 1456466
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact SACC SPEEDCON Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6555 typical)
SkinTop insulated options available (RS Stock No. 801-6684 typical)
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6555 typical)
SkinTop insulated options available (RS Stock No. 801-6684 typical)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | SACC |
Voltage Rating | 125 V |
Coding | A |
Mating Type | A Coded |
Shell Size | M12 |
Housing Material | Thermoplastic |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Related links
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Male SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Male SACC Series