Teledyne LeCroy Current Probe

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$10,298.00

(exc. GST)

$11,327.80

(inc. GST)

RS Stock No.:
801-4858
Mfr. Part No.:
CP030
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Current Probe

RoHS Status: Not Applicable

Teledyne LeCroy CP Current Probes


Teledyne LeCroy's brilliant range of current probes are built with high accuracy, versatility and reliability in mind. Designed with Hall effect and transformer technology, these probes make effortless tools for testing AC, DC and impulse current measurements. The current probes are powered by the Probus Interface and do not need any additional hardware. Not to mention, once connected to the Probus Interface, you will GET a live feed of data instantly.

Features and Benefits:


  • No need for a break in the circuit for accurate data

  • Small form factor for crowded boards

  • No need for any additional hardware

  • Low frequency accuracy of 1%

  • Integrated autozero capability

  • Max continuous current from 30A – 500A

  • Wide bandwidths of 2MHz to 100MHz

  • Sensitivity down to 1mA/div

  • Autozero and degauss capabilities built into the UI (User interface)

  • Applications:


  • Automotive

  • Power Applications

  • Motor drive development

  • Product design applications

  • Teledyne LeCroy's current probes are used in a wide array of applications in a multitude of different industries. The probe is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Testing switching power supplies

  • Motor drives

  • Electric vehicles

  • Uninterruptable power supplies

  • Compatibility:


    These current probes are compatible with digital oscilloscopes from LeCroy. You can find some compatible ones linked below;

  • WaveSurfer 3000z – 174-9989, 174-9984, 174-9987, 174-9985, 174-9988

  • WaveSurfer 400HD – 194-3325, 194-3326, 194-3327, 194-3328

  • Why Teledyne LeCroy?


    Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.

    Related links