Delphi, Metri-Pack 280 Male Pin Contact Crimp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$105.10

(exc. GST)

$115.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship
  • Plus 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900$1.051$105.10
1000 - 2400$1.024$102.40
2500 - 9900$0.999$99.90
10000 +$0.973$97.30

*price indicative

RS Stock No.:
801-1089
Mfr. Part No.:
12129497
Brand:
Delphi
Find similar products by selecting one or more attributes.
Select all

Brand

Delphi

Product Type

Automotive Connector Terminal

Sub Type

Pin Contact

Termination Type

Crimp

Series

Metri-Pack 280

Gender

Male

Contact Plating

Tin

Contact Material

Brass

Standards/Approvals

No

Length

32.6mm

Diameter

3.7mm

Delphi Metri-Pack 280 Sealed Crimp Terminals for Automotive Connectors


A range of Metri-Pack 280 male and female sealed crimp contacts for use with Metri-Pack 280 automotive connectors. These Metri-Pack 280 male and female sealed crimp contacts are made from tin brass with a tin plating.

Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range

Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range

Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range

Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range

Delphi Metri-Pack 280 Series Automotive Connectors


Related links