Delphi, Metri-Pack Male Cable Seal Plug-In
- RS Stock No.:
- 801-0812
- Mfr. Part No.:
- 15324980
- Brand:
- Delphi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$9.80
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,000 unit(s) ready to ship
- Plus 5,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1200 | $0.098 | $9.80 |
| 1300 - 2400 | $0.096 | $9.60 |
| 2500 + | $0.094 | $9.40 |
*price indicative
- RS Stock No.:
- 801-0812
- Mfr. Part No.:
- 15324980
- Brand:
- Delphi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Termination Type | Plug-In | |
| Sub Type | Cable Seal | |
| Product Type | Automotive Connector Seal | |
| Series | Metri-Pack | |
| Gender | Male | |
| Housing Material | Silicone | |
| Depth | 7.25mm | |
| Colour | Grey | |
| Height | 7.5mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Termination Type Plug-In | ||
Sub Type Cable Seal | ||
Product Type Automotive Connector Seal | ||
Series Metri-Pack | ||
Gender Male | ||
Housing Material Silicone | ||
Depth 7.25mm | ||
Colour Grey | ||
Height 7.5mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Delphi Metri-Pack 280 Cable Seals for Sealed Female Automotive Connectors
A range of cable seals for use with the Metri-Pack 280 series automotive connectors. These Metri-Pack 280 cable seals are available to fit a variety of cable sizes and are made from colour coded silicone.
Stock number 801-0816 is blue and is for use with a cable diameter of 4.30 to 3.45mm
Stock number 801-0812 is grey and is for use with a cable diameter of 3.49 to 2.81mm
Stock number 801-0800 is green and is for use with a cable diameter of 2.85 to 2.03mm
Stock number 801-0819 is dark red and is for use with a cable diameter of 1.70 to 1.29mm
Delphi Metri-Pack 280 Series Automotive Connectors
Related links
- Delphi, Metri-Pack Male Cable Seal Plug-In
- Delphi, Metri-Pack Female Cable Seal Plug-In
- Delphi, Metri-Pack Male Cavity Plug Plug-In
- Delphi, GT 150 Cable Male Cable Seal Plug-In
- Delphi, GT 150 1 Way Cable Male Cable Seal Plug-In
- Delphi, GT 150 Male Cable Seal Plug-In
- TE Connectivity, EconoSeal III Male Cable Seal Plug-In
- Delphi, Metri-Pack 150
