- RS Stock No.:
- 801-0294
- Mfr. Part No.:
- LA72912V-TLM-H
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 801-0294
- Mfr. Part No.:
- LA72912V-TLM-H
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
LA7291x FM Modulator/Demodulators
The LA72910/12 devices are video modulator/demodulator circuits.
ASK modulation and demodulation (LA72912)
Video signal FM modulation and demodulation
Video signal emphasis and de-emphasis
Video FM signal drop-out detection
FM mute function at second-call
Carrier frequency: 10.9 to 12.1MHz
Power supply: +4.7V to +5.5Vdc
Operating temperature range: -30 to +70°C
RS Product Codes
801-0291 LA72910V-TLM-H
801-0294 LA72912V-TLM-H
Video signal FM modulation and demodulation
Video signal emphasis and de-emphasis
Video FM signal drop-out detection
FM mute function at second-call
Carrier frequency: 10.9 to 12.1MHz
Power supply: +4.7V to +5.5Vdc
Operating temperature range: -30 to +70°C
RS Product Codes
801-0291 LA72910V-TLM-H
801-0294 LA72912V-TLM-H
Specifications
Attribute | Value |
---|---|
Package Type | SSOP |
Pin Count | 24 |
Mounting Type | Surface Mount |
Dimensions | 7.8 x 5.6 x 1.3mm |
Length | 7.8mm |
Width | 5.6mm |
Height | 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -30 °C |
Minimum Operating Supply Voltage | 4.7 V |