Microchip Amplified Zigbit Xplained Pro AT86RF233, SE2431L 802.15.4 Development Kit 2.4GHz ATZB-A-233-XPRO
- RS Stock No.:
- 800-7585
- Mfr. Part No.:
- ATZB-A-233-XPRO
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-7585
- Mfr. Part No.:
- ATZB-A-233-XPRO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| RF Technology | 802.15.4 | |
| Kit Classification | Development Kit | |
| Featured Device | AT86RF233, SE2431L | |
| Kit Name | Amplified Zigbit Xplained Pro | |
| Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
RF Technology 802.15.4 | ||
Kit Classification Development Kit | ||
Featured Device AT86RF233, SE2431L | ||
Kit Name Amplified Zigbit Xplained Pro | ||
Frequency 2.4GHz | ||
Related links
- Microchip Xplained Pro Zigbit Extension Board Evaluation Kit ATZB-212B-XPRO
- Microchip SAM W25 XPLAINED PRO 2.4GHz ATSAMW25-XPRO
- Microchip Xplained Pro WINC3400 Bluetooth, Wi-Fi Development Kit for WINC3400-MR210CA Module 20MHz ATWINC3400-XPRO
- Microchip mikroBUS Xplained Pro ATSHA204A Evaluation Kit for All MikroBUS Click Boards ATMBUSADAPTER-XPRO
- Nordic Semiconductor nRF9160 DK Development kit nRF9160 Development Kit 2.4GHz nRF9160-DK
- Silicon Labs EM341 Remote Control, ZigBee Development Kit 2.4GHz EM34X-DEV
- Silicon Labs Mesh Networking EM35x ZigBee Development Kit 2.4GHz EM35X-DEV
- Wurth Elektronik Thyone-I Wireless FeatherWing Development Kit for Adafruit Feather Line of Development Boards 2.4GHz
