Amphenol Industrial, ALTW Cap Corded Dust Cap for use with ODVA Receptacle

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.32

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 21 left, shipping from 04 May 2026
  • Plus 97 left, shipping from 04 May 2026
  • Plus 51 left, shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$7.32
3 - 14$7.23
15 +$5.93

*price indicative

RS Stock No.:
800-7582
Mfr. Part No.:
CAP-WEOFTPC1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Accessory Type

Corded Dust Cap

Product Type

Protective Cover

For Use With

ODVA Receptacle

Colour

Black

Material

Nylon

Series

ALTW Cap

Interface Type

3 Point Bayonet

Standards/Approvals

No

Amphenol LTW Range of IP67 RJ45 Connectors


From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.

The range of Cat5e Amphenol LTW IP67 RJ45 System plastic components include:


• Stock number 798-0708 is a C size Plug, Lock Bayonet, cable mount with strain relief

• Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru

• Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief

• Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru

• Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief

• Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet

• Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet

• Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet

• Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet

• Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet

• Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread

• Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread

• Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread

• Stock number 798-0710 is a C size Cap with lanyard;• Stock number 800-7582 is a ODVA size Cap with lanyard

Related links