- RS Stock No.:
- 800-6955
- Mfr. Part No.:
- 73251-0456
- Brand:
- Molex
41 In Global stock for delivery within 5 working day(s)
51 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.25
(exc. GST)
$12.37
(inc. GST)
Units | Per unit |
1 - 14 | $11.25 |
15 - 49 | $11.07 |
50 - 99 | $10.70 |
100 - 249 | $10.44 |
250 + | $10.20 |
- RS Stock No.:
- 800-6955
- Mfr. Part No.:
- 73251-0456
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex 50 Ohm SMA RF Coaxial Plug Cable Connectors
A range of Molex 50 Ohm SMA RF Coaxial Crimp Plug Cable Connectors:
800-6927 SMA Plug Straight Crimp RG58 50 Ohms
800-6964 SMA Plug Straight Crimp RG55/142/223/400
800-6955 SMA Plug Straight Crimp RG174/188/316
800-6996 SMA Plug Right Angle Crimp RG174/188/316
822-7436 SMA Plug Straight Crimp RG174/188/316
8227430 SMA Plug Right Angle Crimp RG174/188/316
800-6927 SMA Plug Straight Crimp RG58 50 Ohms
800-6964 SMA Plug Straight Crimp RG55/142/223/400
800-6955 SMA Plug Straight Crimp RG174/188/316
800-6996 SMA Plug Right Angle Crimp RG174/188/316
822-7436 SMA Plug Straight Crimp RG174/188/316
8227430 SMA Plug Right Angle Crimp RG174/188/316
Molex SMA RF Coaxial Connectors
The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Subminiature |
Bulkhead | No |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 73251 |