Molex 44144 Series RJ11 Connector Female, Surface, Cat3, Unshielded Shield Right Angle 1 Port 6 -Way

Bulk discount available

Subtotal (1 unit)*

$3.40

(exc. GST)

$3.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 141 unit(s) shipping from 02 February 2026
  • Plus 110 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$3.40
25 - 49$3.38
50 - 99$3.31
100 - 249$3.20
250 +$3.14

*price indicative

RS Stock No.:
800-6889
Distrelec Article No.:
300-65-146
Mfr. Part No.:
44144-0005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RJ11 Connector

Ethernet Connector Type

RJ11

LAN Category

Cat3

Mount Type

Surface

Number of Ports

1

Number of Ways

6

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Right Angle

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Solder

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

No

Length

13.21mm

Width

11.73 mm

Series

44144

Depth

16.89mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Tin

Molex 44144 / 43743 Series RJ45 Modular Jack SMT Type


The Molex 44144 / 43743 Series Cat3 Modular Jacks, SMT, Right Angle are a Low Profile type.

Stock number 800-6895 is the 8/8 RJ45 with Outboard fitting nail version

Stock number 800-6889 is the 6/6 RJ11 with Flush fitting nail version

Related links