Molex 43860 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Right Angle 1 Port 8 Way

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$3.59

(exc. GST)

$3.95

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 179$3.59
180 - 359$3.52
360 +$3.47

*price indicative

RS Stock No.:
800-6804
Distrelec Article No.:
301-61-277
Mfr. Part No.:
43860-0013
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat3

Mount Type

Through Hole

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Solder

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

No

Series

43860

Length

16.38mm

Depth

15.75mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks


A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:

Including, but not limited to:

800-6784 RJ45 8/8 Unshielded

800-6769 RJ11 6/6 Unshielded

800-6790 RJ11 6/6 Shielded with all panel grounding tabs

800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes

800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking

800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes

800-6794 RJ45 8/8 Shielded with no panel grounding

Related links