Molex 43860 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Right Angle 1 Port 8 Way

Bulk discount available

Subtotal (1 unit)*

$3.54

(exc. GST)

$3.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$3.54
15 - 49$3.47
50 - 99$3.32
100 - 249$3.24
250 +$3.17

*price indicative

RS Stock No.:
800-6801
Distrelec Article No.:
302-98-855
Mfr. Part No.:
43860-0016
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat3

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

Yes

Termination Type

Solder

Maximum Operating Temperature

85°C

Width

13.54mm

Series

43860

Standards/Approvals

No

Length

16.38mm

Depth

15.75mm

Hazardous Area Certification

NO

Contact Material

Phosphor Bronze

Contact Plating

Gold

Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks


A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:

Including, but not limited to:

800-6784 RJ45 8/8 Unshielded

800-6769 RJ11 6/6 Unshielded

800-6790 RJ11 6/6 Shielded with all panel grounding tabs

800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes

800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking

800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes

800-6794 RJ45 8/8 Shielded with no panel grounding

Related links