RS PRO 0.2 mm Conical Sharp 25 mm Soldering Iron Tip for use with AT80D, AT60D

Subtotal (1 unit)*

$8.79

(exc. GST)

$9.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 1,288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.79

*price indicative

RS Stock No.:
799-8976
Distrelec Article No.:
304-19-779
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Soldering Iron Tip

Tip Shape

Conical Sharp

For Use With

AT80D, AT60D

Tip Series

AT

Tip Width

0.2 mm

Tip Length

25mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Soldering Tips


This range of RS PRO soldering tips offer quality and reliability for all your soldering needs. This range includes several shape and size options.

These RS PRO soldering tips feature a smaller tip size which enables efficient transfer of heat while maintaining high performance.

Soldering tips available:


What are they used with?

RS PRO Soldering Tips for the 799-8939 and 799-8948 Soldering Stations.

Versions Available:

799-8976 - 0.2mm Conical Sharp

799-8979 - 1.2mm Conical Chisel

799-8973 - 2.4mm Conical Chisel

799-8982 - 3.2mm Conical Chisel

799-8985 - 0.8mm Straight Conical

799-8989 - 2mm Conical Bevel

Related links