RS PRO 2.4 mm Conical Bevel Soldering Iron Tip for use with DS90
- RS Stock No.:
- 799-8951
- Distrelec Article No.:
- 304-19-775
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$9.20
(exc. GST)
$10.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.20 |
| 5 + | $7.57 |
*price indicative
- RS Stock No.:
- 799-8951
- Distrelec Article No.:
- 304-19-775
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical Bevel | |
| For Use With | DS90 | |
| Tip Series | DS | |
| Tip Angle | 45° | |
| Tip Width | 2.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical Bevel | ||
For Use With DS90 | ||
Tip Series DS | ||
Tip Angle 45° | ||
Tip Width 2.4 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Soldering Tips DS90
A range of copper soldering tips that is suitable for use with the RS AT90DH soldering station with soldering iron RS 799-8941. These tips feature a smaller soldering iron tip size and split design to reduce accessory expenses.
RS Pro Soldering Tips DS90 range offers these tip shapes:
• Straight Knife RS 799-8945
• Conical Sharp RS 799-8954
• Conical Bevel RS 799-8951
• Conical Chisel RS 799-8963
Tip size varies from 0.25mm to 2.4mm which makes it easy to choose the right size for your tool.
Related links
- RS PRO 1.2 mm Conical Bevel Soldering Iron Tip for use with DS90
- RS PRO 2.4 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D
- RS PRO 2 mm Conical Bevel Soldering Iron Tip for use with AT60D, AT80D
- RS PRO 2.4 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 2.4 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 2.4 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- Weller XT BS 2.4 mm Conical Soldering Iron Tip for use with WXP120, WP120
- Weller LT BB45 2.4 mm Bevel Soldering Iron Tip
