RS PRO 2 mm Straight Knife Soldering Iron Tip for use with DS90
- RS Stock No.:
- 799-8945
- Distrelec Article No.:
- 304-05-861
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$21.08
(exc. GST)
$23.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.08 |
| 5 + | $17.34 |
*price indicative
- RS Stock No.:
- 799-8945
- Distrelec Article No.:
- 304-05-861
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Straight Knife | |
| For Use With | DS90 | |
| Tip Series | DS | |
| Tip Width | 2 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Straight Knife | ||
For Use With DS90 | ||
Tip Series DS | ||
Tip Width 2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Soldering Tips DS90
A range of copper soldering tips that is suitable for use with the RS AT90DH soldering station with soldering iron RS 799-8941. These tips feature a smaller soldering iron tip size and split design to reduce accessory expenses.
RS Pro Soldering Tips DS90 range offers these tip shapes:
• Straight Knife RS 799-8945
• Conical Sharp RS 799-8954
• Conical Bevel RS 799-8951
• Conical Chisel RS 799-8963
Tip size varies from 0.25mm to 2.4mm which makes it easy to choose the right size for your tool.
Related links
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 4 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 3.1 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 1.6 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- Hakko 5 mm Straight Knife Soldering Iron Tip
- Thermaltronics 4.83 mm Straight Knife Soldering Iron Tip
- Hakko 3 mm Straight Knife Soldering Iron Tip
