Werma 695 Series Clear Signal Tower Continuous Tone Sounder, 3 Lights 24V Base
- RS Stock No.:
- 798-3902
- Mfr. Part No.:
- 695.210.55
- Brand:
- Werma
This image is representative of the product range
Subtotal (1 unit)*
$1,490.15
(exc. GST)
$1,639.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,490.15 |
*price indicative
- RS Stock No.:
- 798-3902
- Mfr. Part No.:
- 695.210.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Signal Tower | |
| Series | 695 | |
| Number of Light Elements | 3 | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Sounder Type | Continuous Tone Sounder | |
| Multifunction | No | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Current Type | AC/DC | |
| Sound Level at 1m | 85dB | |
| Height | 391mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 50°C | |
| Base Diameter | 152mm | |
| Connection Cable Length | 2.5m | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EG-Richtlinien, EU | |
| IP Rating | IP67, IP69K | |
| Maximum Sound Level | 85dB | |
| Current Consumption | 20mA | |
| Housing Colour | Schwarz/Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Tower | ||
Series 695 | ||
Number of Light Elements 3 | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Mount Type Base | ||
Sounder Type Continuous Tone Sounder | ||
Multifunction No | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Current Type AC/DC | ||
Sound Level at 1m 85dB | ||
Height 391mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 50°C | ||
Base Diameter 152mm | ||
Connection Cable Length 2.5m | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EG-Richtlinien, EU | ||
IP Rating IP67, IP69K | ||
Maximum Sound Level 85dB | ||
Current Consumption 20mA | ||
Housing Colour Schwarz/Black | ||
- COO (Country of Origin):
- DE
WERMA Signal Tower, 3 Light Elements, Integrated Buzzer - CleanSIGN Series - 695.210.55
Indicate the status of your industrial equipment with this tri-colour signal tower from WERMA. As you can set the order of its red, green and yellow lenses, you can tailor it to your application's needs. The integrated buzzer has a maximum volume of 85dB at 1m, giving you an audible warning in areas where visibility is poor.
Features & Benefits
• IP69K rating means it's dust-tight and resistant to high-pressure, high-temperature water jets
• Current consumption of 260mA for energy efficiency
• Designed for base mounting for ease of installation
• Wide operating temperature range between -30°C and +50°C for use in demanding conditions
Applications
• Food production
• Pharmaceutical laboratories
• Cosmetics manufacturing
• Cleanrooms
What are the dimensions of this unit?
The base of this unit measures 152 (diameter) x 112mm (width), while its height is 390mm. This means it will take up minimal space yet is tall enough for good visibility.
CleanSIGN Signal Tower - RGY LEDs
LED signal tower for use in the food, pharmaceutical and cosmetic industry as well as in cleanroom applications (IP67/69K)
Hygienic and cleaning-friendly design
Developed in accordance EHEDG directives
Resistant to cleaning agents and with FDA approval
Permanent light in red, yellow and green (RGY LEDs)
Complete illumination in one colour possible (can be triggered externally)
Colour distribution can be set in any order and adjusted via DIP switch as required
Flexible colour distribution thanks to electronic modularity
User-friendly one piece mounting
Integrated continuous tone buzzer (85 dB)
Base mount (stock no. 798-3902), wall mount (stock no. 700-9228)
Related links
- Werma Kompakt 37 Series Red/Green/Yellow Buzzer Signal Tower 24 V Tube
- Werma CleanSIGN Series Clear Buzzer Signal Tower 24 V dc, Wall Mount
- Werma Kompakt 37 Series Clear 3 Lights Base Mount, Tube
- Werma FlatSIGN Series Red/Green/Yellow Buzzer Signal Tower 24 V, Wall Mount
- Werma RST 56 Series Green Yellow Buzzer Signal Tower 24 V, Base Mounting
- Werma Kompakt 37 Series Blue Red 4 Lights Base Mount, Tube
- Werma Kompakt 37 Series Blue Green Yellow Buzzer Signal Tower 24 V ac/dc Tube
- AUER Signal ECOmodul70 Series Red/Green/Amber Buzzer Signal Tower 24 V ac/dc, Base Mount
