TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Boardlocks
- RS Stock No.:
- 798-1085
- Mfr. Part No.:
- 5747842-2
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$14.30
(exc. GST)
$15.73
(inc. GST)
Units | Per unit |
1 - 81 | $14.30 |
82 - 162 | $13.95 |
163 + | $13.73 |
- RS Stock No.:
- 798-1085
- Mfr. Part No.:
- 5747842-2
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Standard Mounting Hole
AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with standard mounting holes. These PCB mount d-sub connectors have right angle posts with tin plated steel front shells, 94V-0 thermoplastic housings, tin plated brass eyelets and tin plated copper alloy boardlocks (stock numbers 739-0741 798-1085 and 756-1082). The AMPLIMITE HD-20 318 mount receptacle d-sub connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the plug d-sub connectors are preloaded with size 20 DF posted pin contacts made from brass. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated with 0.76μm duplex gold plated on the mating end.
Note
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.84mm |
Termination Method | Solder |
Mounting Hardware | Boardlocks |
Housing Material | Thermoplastic |
Voltage Rating | 250.0 V |
Length | 53.04mm |
Width | 18.75mm |
Depth | 12.55mm |
Dimensions | 53.04 x 18.75 x 12.55mm |
Contact Material | Brass |
Series | Amplimite HD-20 |
Contact Plating | Gold |
Minimum Operating Temperature | -55.0°C |
Contact Size | 20 |
Maximum Operating Temperature | +105°C |
Related links
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole...
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole...
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole...
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole...
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole...
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole...
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole...
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole...