Amphenol Industrial, WAC Corded Dust Cap for use with RJ45 Cord Set
- RS Stock No.:
- 798-0710
- Distrelec Article No.:
- 304-10-986
- Mfr. Part No.:
- CAP-WACMTPC1
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$6.05
(exc. GST)
$6.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 108 left, shipping from 04 May 2026
- Plus 2,425 left, shipping from 04 May 2026
- Plus 54 left, shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $6.05 |
| 3 - 14 | $5.96 |
| 15 + | $4.93 |
*price indicative
- RS Stock No.:
- 798-0710
- Distrelec Article No.:
- 304-10-986
- Mfr. Part No.:
- CAP-WACMTPC1
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Accessory Type | Corded Dust Cap | |
| Product Type | Port Dust Cover | |
| For Use With | RJ45 Cord Set | |
| Colour | Black | |
| Material | Nylon | |
| Series | WAC | |
| Interface Type | RJ45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Accessory Type Corded Dust Cap | ||
Product Type Port Dust Cover | ||
For Use With RJ45 Cord Set | ||
Colour Black | ||
Material Nylon | ||
Series WAC | ||
Interface Type RJ45 | ||
Standards/Approvals No | ||
Amphenol LTW Range of IP67 RJ45 Connectors
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.
The range of Cat5e Amphenol LTW IP67 RJ45 System plastic components include:
• Stock number 798-0708 is a C size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru
• Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru
• Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief
• Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet
• Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread
• Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread
• Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread
• Stock number 798-0710 is a C size Cap with lanyard;• Stock number 800-7582 is a ODVA size Cap with lanyard
Related links
- Amphenol Industrial, RJ Corded Dust Cap for use with RJ45 Connectors
- Amphenol Industrial, ALTW Cap Corded Dust Cap for use with ODVA Receptacle
- Amphenol Socapex, USBFTV Corded Dust Cap
- Amphenol Socapex, RJF Corded Dust Cap
- Amphenol Socapex, RJF Corded Dust Cap for use with RJF
- Amphenol Socapex, RJ11FTV Corded Dust Cap for use with RJ11FTV
- Amphenol Socapex, RJFTV Corded Dust Cap for use with RJFTV
- Amphenol Socapex, RJ11F Corded Dust Cap for use with RJ11F
